Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoBWEXTR24VCopy
Manufacturer Standard Lead Time10 weeks
Order Code4155252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,062.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,062.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
BWEXTR24V is a BiWire ultra output relay module designed to provide a simple means of interfacing BiWire Ultra systems with external equipment such as door retainers. It is simple to install and can provide additional flexibility to an installer, as external switching can be achieved without having to wire back to the main fire alarm control panel.
- Quick and simple to install
- Provides low or mains voltage switching
- Operating voltage range from 18V to 22V
- Alarm voltage 30.7V to 32.4V
- Quiescent current is 130μA nominal
- Contact rating 1A at 24VDC
- Suitable for use with BiWire Ultra Panels only
- IP66 rated
Technical Specifications
Switching Voltage Max
24VDC
Switching Current Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001