有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$18,208.350 |
產品總覽
USB-CTR04 is a high-speed counter/timer device with four counter I/O, 48MHz input frequency, up to 64-bit resolution, up to 8 MB/s scan rates, multiple counter modes, four pulse-width modulation (PWM) timers and eight digital I/O. Software support includes DAQami, an out-of-the-box application for data logging, visualization and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux® and Python™.
- Supports totalize, period, pulse width and timing counter input modes
- Four independent pulse-width modulation (PWM) timers
- Eight bit-configurable digital I/O channels
- Synchronous high-speed reads of digital and counter inputs
- High-speed pulse counter for general counting applications
內容
USB-CTR08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
附註
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技術規格
4Channels
64bit
Multiple Counter Input Modes and Synchronous Operation
No SVHC (21-Jan-2025)
USB
48MHz
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
RoHS
產品合規憑證