Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,317.950 |
Product Information
Product Overview
472A-1 is a dual input thermocouple thermometer which precisely measures up to two temperature measurements simultaneously. The large LCD display shows both temperature inputs or one temperature input and the differential temperature. Any J, K, or T type thermocouple with a mini-jack connector can be used as an input. For viewing in poorly lit environments, the built-in back light brightens the display. A hold button allows the user to freeze temperature data displayed. Minimum and maximum readings can be recorded over a set time period.
- Ranges: J-type: -328 to 1400°F, K-type: -328 to 2498°F, T-type: -328 to 734°F
- Accuracy: ±0.13% reading + 1.4°F +.006°/°F below 1000°F
- Triple LCD display
- Temperature limits: 32 to 122°F (0 to 50°C)
- Humidity limits (non-condensing) of 0 to 85% relative humidity
- Power requirement of 9V alkaline battery, installed non-functional, user replaceable
Contents
Thermometer, Hard carrying case, Battery, One K type thermocouple.
Technical Specifications
-200°C to +1370°C
71.56mm
-
179.32mm
33.52mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate