Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,261.700 |
| 10+ | NT$2,165.740 |
| 25+ | NT$2,077.430 |
Product Information
Product Overview
The MP-P50 A1 is a precision 90° spring-loaded test probe designed for reliable PCB testing, in-circuit testing (ICT), and functional test fixtures. With a 0.5mm outer diameter plunger and compact footprint, it is ideal for high-density board layouts where space is limited and consistent electrical contact is critical. Manufactured using high-quality materials and gold-plated contact surfaces, the MP-P50 A1 ensures low contact resistance, excellent conductivity, and long operational life in demanding production environments.
- 90° plunger configuration for right-angle access
- Gold-plated contacts for superior conductivity and corrosion resistance
- Compact design suitable for high-density PCB layouts
- Stable spring force for consistent electrical contact
- Rated for 3A continuous current
- Plunger: Full-hard Beryllium Copper, gold-plated over nickel
- Barrel: Brass, gold-plated
- Spring: Stainless steel
- Receptacle: Brass, gold-plated
Applications
Automated Test Equipment, Test & Measurement, Electronics Design, Electronics Service, Industrial Automation, Manufacturing, Quality Control, Prototyping, Semiconductor, Research & Development
Technical Specifications
Plunger
Multicomp Pro Test Probe Tips
Test Probes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate