Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-3040Copy
Manufacturer Standard Lead Time16 weeks
Order Code2910354
Also Known AsGTIN UPC EAN: 640522694082
Your Part Number
30 In Stock
Need more?
30 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$4,718.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,718.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-3040Copy
Manufacturer Standard Lead Time16 weeks
Order Code2910354
Also Known AsGTIN UPC EAN: 640522694082
Technical Datasheet
Oscilloscope Probe Function-
Bandwidth-
Input Voltage Max-
Test Probe Attenuation1000:1
For Use With10Mohm Multimeters
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 72-3040
1 Product Found
Product Overview
A high voltage probe that allows most 10MΩ multimeters to be turned into a high voltage meter.
- Voltage: 40kVdc (maximum) or 28kVrms ac
- Division ratio: 1000:1
- Input resistance: 1000MΩ (approx. )
- Accuracy (DC): ±1% (1kV – 20kV), ±2%(20kV – 40kV)
- Accuracy (AC): 5% typ.
- Cable length: 1m
Technical Specifications
Oscilloscope Probe Function
-
Input Voltage Max
-
For Use With
10Mohm Multimeters
SVHC
No SVHC (15-Jan-2018)
Bandwidth
-
Test Probe Attenuation
1000:1
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35