Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No8467-0332Copy
Manufacturer Standard Lead Time1 weeks
Order Code2527513
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,009.130 |
| 5+ | NT$2,747.500 |
| 10+ | NT$2,672.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,009.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No8467-0332Copy
Manufacturer Standard Lead Time1 weeks
Order Code2527513
Technical Datasheet
Carrying Case MaterialCopolymer
Case Colour-
External Height - Imperial13"
External Height - Metric330.2mm
External Width - Imperial18.5"
External Width - Metric470mm
External Depth - Imperial3"
External Depth - Metric76.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 8467-0332 is a Large Compartment Case molded from rugged copolymer resins to meet a variety to storage carrying needs. It provides a rustproof, odor and oil resistant for almost unlimited use and it will not dent. Translucent lids allow for quick identification of contents. Round corners, no sharp edges and lightweight covers that would not slam on fingers makes this case user friendly. Brass hinge pins for optimum strength and durability.
- Comfortable, strong luggage-style handle
- Double positive latches keep lids secure
- Identification card holder for quick case selection
- Includes 12 dividers
- 4 to 16 compartments
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Carrying Case Material
Copolymer
External Height - Imperial
13"
External Width - Imperial
18.5"
External Depth - Imperial
3"
Product Range
-
Case Colour
-
External Height - Metric
330.2mm
External Width - Metric
470mm
External Depth - Metric
76.2mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27