Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No90 55 280Copy
Manufacturer Standard Lead Time7 weeks
Order Code3537408
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,547.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,547.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
90 55 280 is a sheet metal nibbler. Suitable for cutting iron, copper or aluminium sheet metal up to max. 1.2mm thickness, plastic up to max. 2.0mm thickness.
- Materials are cut without deformation
- Clean cut edges - no trimming activities needed
- With chip breaker, easy handling, cutting width is 2.7mm
- Replacement blade part number 90 59 280
- Blades are made of special tool steel, oil-hardened
- Handles with multi-component covers
- Tool nickel plated
- Dimension is 280 x 103 x 17mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Overall Length
280mm
Nibbling Width
-
SVHC
No SVHC (27-Jun-2018)
Cutting Capacity Max
2.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.461