Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2246BCopy
Manufacturer Standard Lead Time9 weeks
Order Code4382448
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,928.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,928.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2246BCopy
Manufacturer Standard Lead Time9 weeks
Order Code4382448
Technical Datasheet
Accessory TypeAssembled Wrench Tool
For Use WithCAL Test Electronics 4mm Sheathed Jacks on Panel Mounts
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Accessory Type
Assembled Wrench Tool
Product Range
-
For Use With
CAL Test Electronics 4mm Sheathed Jacks on Panel Mounts
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
