Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4024Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4568791 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18,311.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,311.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4024Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4568791 |
| Technical Datasheet | |
| Oscilloscope Probe Function | High-Voltage Divider |
| Bandwidth | 40MHz |
| Input Voltage Max | 8kV |
| Test Probe Attenuation | 1000:1 |
| For Use With | Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
CT4024 is a compact probe featuring a 1000:1 divider ratio with voltage up to 8KV (DC+peak AC), 6 kV (ACrms) and bandwidth up to 40MHz. Compatible with oscilloscopes from all major manufacturers, the probe is a necessity for user safety during high voltage measurements.
- Meets IEC 61010-031 safety standard
- Small size with big performance
- Up to 8KV DC + peak AC
- 40MHz bandwidth
- Can be used with your DMM by employing BNC converter CT3197B
Contents
High voltage probe, Trimmer tool, Tip, Hook tip, Flat bar tip, User manual.
Technical Specifications
| Oscilloscope Probe Function | High-Voltage Divider |
|---|---|
| Input Voltage Max | 8kV |
| For Use With | Oscilloscopes |
| SVHC | No SVHC (27-Jun-2024) |
| Bandwidth | 40MHz |
|---|---|
| Test Probe Attenuation | 1000:1 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .113 |
