Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4026Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4568793 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$31,343.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$31,343.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4026Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4568793 |
| Technical Datasheet | |
| Oscilloscope Probe Function | High-Voltage Divider |
| Bandwidth | 150MHz |
| Input Voltage Max | 18kV |
| Test Probe Attenuation | 1000:1 |
| For Use With | Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
CT4026 is a 18KV high voltage oscilloscope probe allows safe and accurate voltage measurement using your oscilloscope. It features a 1000:1 divider ratio with voltage up to 18KV (DC+peak AC), 12KV (ACrms) and bandwidth up to 150MHz. Compatible with oscilloscopes from all major manufacturers, the probe is a necessity for user safety during high voltage measurements. Can be used with your DMM by employing BNC converter CT3197B.
- High impedance input (200Mohm/1.5pF)
- Risetime is 2.4ns, output impedance is 1Mohm
- 10−35pF compensation range
- 2m cable length
- Dimension is 3.1 x 3.1 x 12.6 in (8 x 8 x 32 cm)
- One-year warranty
- Operating temperature range from -10°C to 55°C
- Meets IEC 61010-031 safety standard
- Handle/body: black/yellow colour
Contents
High voltage probe, Grounding alligator clip, Grounding lead extension w/ alligator clip, Trimmer tool, Tip, Hook tip, Flat bar tip, User manual, Foam-lined carrying case.
Technical Specifications
| Oscilloscope Probe Function | High-Voltage Divider |
|---|---|
| Input Voltage Max | 18kV |
| For Use With | Oscilloscopes |
| SVHC | No SVHC (27-Jun-2024) |
| Bandwidth | 150MHz |
|---|---|
| Test Probe Attenuation | 1000:1 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .113 |
