Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4550Copy
Manufacturer Standard Lead Time18 weeks
Order Code4835592
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$346.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$346.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4550Copy
Manufacturer Standard Lead Time18 weeks
Order Code4835592
Technical Datasheet
Accessory Type2mm Fine Tip Probe
For Use WithDigital Multimeter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CT4550 is an extended DMM probe with 2mm fine tip.
- 1500V DC CAT III / 1000V CAT IV, 16A rated
- Polypropylene clear cap, stainless steel passivated contact
- Black/red colour
- Temperature range from -20°C to +60°C
Technical Specifications
Accessory Type
2mm Fine Tip Probe
Product Range
-
For Use With
Digital Multimeter
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
