
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,931.870 |
Product Information
Product Overview
CT4563 is a 5mm passive voltage oscilloscope probe, engineered for a broad range of electrical testing scenarios. This probe delivers dependable performance and is constructed with high-quality materials to ensure durability, precision, and long-term reliability. It is designed to provide accurate signal transmission with minimal loading effect, making it ideal for general-purpose signal monitoring, troubleshooting and diagnostics in electronic circuits, design validation and verification, educational lab environments and industrial and high-voltage testing.
- 1x/10x attenuation
- 25/250MHz bandwidth
- 500Vrms CAT II maximum input voltage
- 1.4/14ns rise time
- 1Mohm input impedance
- Compensation range from 8 to 25pF
- 120cm BNC cable length
Contents
Probe, CT2908 BNC adapter, CT2709A-0 sprung hook, CT2710-15-0 ground lead clip, CT2711A-0 rigid tip, CT2712A-0 tip insulator, CT2713A-0 IC tip insulator, CT2714 probe tip GND, CT3648 trimmer tool, CT3662 ID rings, CT4408-0 tip cover.
Technical Specifications
Passive
500Vrms
Oscilloscopes
No SVHC (25-Jun-2025)
250MHz
1:10, 1:1
CT4560 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
