Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part No400-013
Order Code4828658
Product Range400 Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$80.320 |
| 10+ | NT$78.720 |
| 25+ | NT$77.110 |
| 50+ | NT$75.510 |
| 100+ | NT$73.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$80.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No400-013
Order Code4828658
Product Range400 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric38mm
External Depth - Metric65mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial1.5"
External Depth - Imperial2.56"
Product Range400 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
27mm
External Depth - Metric
65mm
Body Colour
Black
External Height - Imperial
1.06"
External Depth - Imperial
2.56"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
38mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0206