Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part No400-019
Order Code4828659
Product Range400 Series
Your Part Number
Technical Datasheet
97 In Stock
Need more?
97 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$115.150 |
| 10+ | NT$112.850 |
| 25+ | NT$110.550 |
| 50+ | NT$108.250 |
| 100+ | NT$105.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$115.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No400-019
Order Code4828659
Product Range400 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric57mm
External Depth - Metric82mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial2.24"
External Depth - Imperial3.23"
Product Range400 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
33mm
External Depth - Metric
82mm
Body Colour
Black
External Height - Imperial
1.3"
External Depth - Imperial
3.23"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
57mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044