Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-01-GY
Order Code3617756
Your Part Number
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$141.460 |
| 5+ | NT$135.670 |
| 10+ | NT$128.180 |
| 20+ | NT$126.260 |
| 50+ | NT$123.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$141.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-01-GY
Order Code3617756
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric60mm
External Depth - Metric90mm
IP RatingIP40
Body ColourTelegrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CBEAC-01-GY is an easy assembly electronics enclosure moulded in grey UL94-V0 ABS. This general-purpose enclosure provides fast assembly using the dual action lid and drop fit PCB position. Edge to edge PCB maximises the internal space.
- Unique dual action lid is held in place by either a push-button clip or a single screw
- Unique spring feature in lid holds your PCB securely in place without the need for screws
- No corner pillars, providing maximised PCB footprint with edge-to-edge capability
- Multiple PCB mounting points in base and lid, along with PCB edge corner supports in the base
- Easy assembly ledge holds the PCB in place without the need for screws, for quick and easy assembly
- Premium quality universal enclosure with cost saving assembly design features
- IK06 IK rating and IP40 IP rating
- Dimension is 90X60X40mm
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
90mm
Body Colour
Telegrey
External Height - Imperial
1.57"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.619