Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBHUB-02-GY
Order Code4838151
Product RangeHUB Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$930.140 |
| 5+ | NT$877.640 |
| 10+ | NT$824.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$930.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBHUB-02-GY
Order Code4838151
Product RangeHUB Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric162mm
External Width - Metric162mm
External Depth - Metric80mm
IP RatingIP66, IP67
Body ColourLight Grey
NEMA Rating-
External Height - Imperial6.38"
External Width - Imperial6.38"
External Depth - Imperial3.15"
Product RangeHUB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
162mm
External Depth - Metric
80mm
Body Colour
Light Grey
External Height - Imperial
6.38"
External Depth - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
162mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
6.38"
Product Range
HUB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35