Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBNODE-02-GY
Order Code4838147
Product RangeNODE Series
Your Part Number
Technical Datasheet
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$661.960 |
| 5+ | NT$624.590 |
| 10+ | NT$587.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$661.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBNODE-02-GY
Order Code4838147
Product RangeNODE Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric135mm
External Width - Metric95mm
External Depth - Metric40mm
IP RatingIP66, IP67
Body ColourLight Grey
NEMA Rating-
External Height - Imperial5.31"
External Width - Imperial3.74"
External Depth - Imperial1.57"
Product RangeNODE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
135mm
External Depth - Metric
40mm
Body Colour
Light Grey
External Height - Imperial
5.31"
External Depth - Imperial
1.57"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
95mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
NODE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156