Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCBNODE-04-GYCopy
Manufacturer Standard Lead Time7 weeks
Order Code4838149
Product RangeNODE Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$724.220 |
| 5+ | NT$670.490 |
| 10+ | NT$644.840 |
| 20+ | NT$631.950 |
| 50+ | NT$619.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$724.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBNODE-04-GYCopy
Manufacturer Standard Lead Time7 weeks
Order Code4838149
Product RangeNODE Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric140mm
External Depth - Metric45mm
IP RatingIP66, IP67
Body ColourLight Grey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial5.51"
External Depth - Imperial1.77"
Product RangeNODE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180mm
External Depth - Metric
45mm
Body Colour
Light Grey
External Height - Imperial
7.09"
External Depth - Imperial
1.77"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
140mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
NODE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
