Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$538.310 |
| 5+ | NT$522.000 |
| 10+ | NT$503.660 |
| 20+ | NT$463.230 |
| 50+ | NT$422.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$538.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTPM40LRCopy
Order Code2083429
Technical Datasheet
Contact Configuration-
Switch Operation-
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage AC Nom24V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CCTPM40LR is a 22mm red Pushbutton Switch with mushroom head and 40mm E-stop twist release. The body is made of fibreglass reinforced thermo-plastic. It accepts 0.75 to 2.5mm² wire.
- 3600 per hour Operating frequency
- Positive opening operation
- IP65 Ingress protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
-
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
24V
Pushbutton Actuator Style
Round
Product Range
-
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844
