Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTM41LRCopy
Manufacturer Standard Lead Time9 weeks
Order Code2083423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$995.050 |
| 5+ | NT$967.780 |
| 10+ | NT$935.370 |
| 20+ | NT$911.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$995.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTM41LRCopy
Manufacturer Standard Lead Time9 weeks
Order Code2083423
Technical Datasheet
Contact Configuration-
Switch Operation-
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage AC Nom400V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleKey
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CCTTM41LR is a 22mm red Pushbutton Switch with mushroom head and 40mm E-stop key release. The body is made of fibreglass reinforced thermo-plastic. It accepts 0.75 to 2.5mm² wire.
- 3600 per hour Operating frequency
- Positive opening operation
- IP65 Ingress protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
-
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
400V
Pushbutton Actuator Style
Key
Product Range
-
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
