Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIB/3/L2
Order Code4828660
Product RangeCDIB Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$293.170 |
| 5+ | NT$287.310 |
| 10+ | NT$281.460 |
| 20+ | NT$275.600 |
| 50+ | NT$269.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$293.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIB/3/L2
Order Code4828660
Product RangeCDIB Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPlastic
External Height - Metric31.9mm
External Width - Metric53mm
External Depth - Metric90mm
IP RatingIP20
Body ColourLight Grey
NEMA Rating-
External Height - Imperial1.25"
External Width - Imperial2.1"
External Depth - Imperial3.54"
Product RangeCDIB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
31.9mm
External Depth - Metric
90mm
Body Colour
Light Grey
External Height - Imperial
1.25"
External Depth - Imperial
3.54"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
53mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
2.1"
Product Range
CDIB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029