Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCE21.00.AMCopy
Manufacturer Standard Lead Time9 weeks
Order Code2083394
Product RangeCE21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$624.530 |
| 5+ | NT$603.450 |
| 10+ | NT$577.340 |
| 20+ | NT$526.760 |
| 50+ | NT$474.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$624.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE21.00.AMCopy
Manufacturer Standard Lead Time9 weeks
Order Code2083394
Product RangeCE21 Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max400V
Operating Force Max15N
Product RangeCE21 Series
Contact Current DC Max2.8A
Contact Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
IP66 50mm limit switch with plunger
- IP66 Metal casing
- Snap action contacts
- 50mm width
- Rating: 400V
- Impulse withstand voltage : 6kV
- Working temperature:-25°C to +70°C
- Switching frequency: 3600 cycles/h
- Load factor: 0.5
- Short circuit protection: 10A fuse
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
10A
Operating Force Max
15N
Contact Current DC Max
2.8A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
400V
Product Range
CE21 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
