Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.0.FM/2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2083404
Product RangeCE70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,039.620 |
| 5+ | NT$992.640 |
| 10+ | NT$944.500 |
| 20+ | NT$875.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,039.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.0.FM/2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2083404
Product RangeCE70 Series
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact Configuration-
Contact Current AC Max1.1A
Contact Voltage AC Max240V
Operating Force Max-
Product RangeCE70 Series
Contact Current DC Max5A
Contact Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
1.1A
Operating Force Max
-
Contact Current DC Max
5A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
CE70 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
