Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHD7300WH
Order Code4833768
Product Range73 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,462.830 |
| 5+ | NT$2,328.930 |
| 10+ | NT$2,211.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,462.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHD7300WH
Order Code4833768
Product Range73 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialASA
External Height - Metric110mm
External Width - Metric225mm
External Depth - Metric245mm
IP RatingIP68
Body ColourOff White
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial8.86"
External Depth - Imperial9.65"
Product Range73 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
245mm
Body Colour
Off White
External Height - Imperial
4.33"
External Depth - Imperial
9.65"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ASA
External Width - Metric
225mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
8.86"
Product Range
73 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645