Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/EC0000ECopy
Manufacturer Standard Lead Time7 weeks
Order Code4828667
Product RangeMini CIME Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$23.580 |
| 50+ | NT$21.300 |
| 100+ | NT$20.280 |
| 250+ | NT$19.340 |
Price for:Each
Minimum: 10
Multiple: 10
NT$235.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/EC0000ECopy
Manufacturer Standard Lead Time7 weeks
Order Code4828667
Product RangeMini CIME Series
Technical Datasheet
Accessory TypeEnd Cover
For Use WithCamdenboss 72mm width PCB's
Product RangeMini CIME Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
End Cover
Product Range
Mini CIME Series
For Use With
Camdenboss 72mm width PCB's
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
