Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/FE0000ECopy
Manufacturer Standard Lead Time7 weeks
Order Code4828668
Product RangeMini CIME Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$35.350 |
| 10+ | NT$31.930 |
| 25+ | NT$30.400 |
| 50+ | NT$29.000 |
| 100+ | NT$24.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$35.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/FE0000ECopy
Manufacturer Standard Lead Time7 weeks
Order Code4828668
Product RangeMini CIME Series
Technical Datasheet
Accessory TypeFoot Element
For Use WithCamdenboss 72mm width PCB's
Product RangeMini CIME Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Foot Element
Product Range
Mini CIME Series
For Use With
Camdenboss 72mm width PCB's
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
