Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CNMB/3/2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1774484 |
| Product Range | CNMB |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$215.820 |
| 5+ | NT$211.620 |
| 10+ | NT$207.410 |
| 20+ | NT$201.210 |
| 50+ | NT$196.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$215.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CNMB/3/2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1774484 |
| Product Range | CNMB |
| Technical Datasheet | |
| Enclosure Type | DIN Rail |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 90mm |
| External Width - Metric | 53mm |
| External Depth - Metric | 58mm |
| IP Rating | IP20 |
| Body Colour | Grey |
| NEMA Rating | - |
| External Height - Imperial | 3.54" |
| External Width - Imperial | 2.09" |
| External Depth - Imperial | 2.28" |
| Product Range | CNMB |
Product Overview
- Snap-fit kit for easy assembly
- Enclosure type: DIN rail (suitable for 35mm)
- Self customised perforated terminal covers as standard
- Snap fit terminal covers for IP20 finger protection
- Can carry up to 3 PCBs horizontally and 2/4 vertically
- Front panel ideal for screen printing logos etc
- Moulded in grey UL94-V0 flame retardant PC
- Enclosed base eliminates any need for additional insulation
Technical Specifications
| Enclosure Type | DIN Rail |
|---|---|
| External Height - Metric | 90mm |
| External Depth - Metric | 58mm |
| Body Colour | Grey |
| External Height - Imperial | 3.54" |
| External Depth - Imperial | 2.28" |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 53mm |
| IP Rating | IP20 |
| NEMA Rating | - |
| External Width - Imperial | 2.09" |
| Product Range | CNMB |
Technical Docs (3)
Alternatives for CNMB/3/2
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023 |
