Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/5V/2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4828661
Product RangeCNMB Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$577.970 |
| 5+ | NT$565.310 |
| 10+ | NT$554.010 |
| 20+ | NT$542.700 |
| 50+ | NT$531.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$577.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/5V/2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4828661
Product RangeCNMB Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric58mm
External Width - Metric90mm
External Depth - Metric88mm
IP RatingIP20
Body ColourLight Grey
NEMA Rating-
External Height - Imperial2.28"
External Width - Imperial3.54"
External Depth - Imperial3.46"
Product RangeCNMB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Snap fit modular design for ease of assembly
- Vented top design
- Enclosure fits 35mm DIN rail or direct surface mount
- Snap fit terminal cover for IP20 finger protection available separately
- Carries up to 3 PCBs horizontally or 2 vertically
- Front panel ideal for screen printing and recessed solid top for labels and membranes
- Moulded in grey UL94-V0 flame retardant polycarbonate
- Enclosed base offers isolation from DIN rail
- Enclosure fits 5 modules
- Dimensions (WxHxD): 88x58x90mm
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
58mm
External Depth - Metric
88mm
Body Colour
Light Grey
External Height - Imperial
2.28"
External Depth - Imperial
3.46"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
90mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
CNMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
