Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSC1-60Copy
Manufacturer Standard Lead Time12 weeks
Order Code2083458
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,281.130 |
| 5+ | NT$1,246.010 |
| 10+ | NT$1,204.290 |
| 20+ | NT$1,172.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,281.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSC1-60Copy
Manufacturer Standard Lead Time12 weeks
Order Code2083458
Technical Datasheet
Contact Configuration1NC
Switch Operation-
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSC1-60 is a 1NC yellow key release Control Station made of robust ABS with 40mm red E-Stop twist release actuator.
- IP65 Protection rating
- <lt/>25mΩ Internal resistance
- 1x10⁶ Operations life
Applications
Industrial
Technical Specifications
Contact Configuration
1NC
Switch Terminals
-
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
-
Switch Operation
-
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
