Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/10FLCopy
Manufacturer Standard Lead Time12 weeks
Order Code2315362
Product RangeCTB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$275.050 |
| 10+ | NT$237.310 |
| 100+ | NT$219.250 |
| 250+ | NT$209.880 |
| 500+ | NT$202.510 |
| 1000+ | NT$184.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$275.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/10FLCopy
Manufacturer Standard Lead Time12 weeks
Order Code2315362
Product RangeCTB
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Ways
Wire Size AWG Min24AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage320V
Product RangeCTB
SVHCLead (21-Jan-2025)
Product Overview
The CTB9200/10FL is a 10-pole 16A pluggable Rising Clamp Terminal with screw flanges. It is moulded in green flame retardant PA66 with tinned phosphor bronze pin/terminal, nickel copper flash brass rising clamp and a M3 zinc-plated steel screw.
- Polarised mouldings
- Captive screws
- Guided pin alignment
- UL94V-0 Flammability
Applications
Communications & Networking
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (21-Jan-2025)
No. of Positions
10Ways
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
CTB
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
