Print Page
ATR124-ABC
PID Controller, J/K/R/S/T/Pt100/Pt500/Pt1000/Ni100/Ni120/PTC1K/NTC10K, 8 VDC, 0 °C to 45 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAREL
Manufacturer Part NoATR124-ABCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4916059
Product RangeBlue Line ATR124 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,759.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,759.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAREL
Manufacturer Part NoATR124-ABCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4916059
Product RangeBlue Line ATR124 Series
Technical Datasheet
Operating Temperature Max45°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max8VDC
Output Voltage Min-
Product RangeBlue Line ATR124 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Operating Temperature Max
45°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
0°C
Output Voltage Max
8VDC
Product Range
Blue Line ATR124 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
