Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLING TECHNOLOGIES |
|---|---|
| Manufacturer Part No | MA1-B-34-425-1-A26-B-ECopy |
| Order Code | 2931282 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CARLING TECHNOLOGIES |
|---|---|
| Manufacturer Part No | MA1-B-34-425-1-A26-B-ECopy |
| Order Code | 2931282 |
| Product Range | M Series |
| Technical Datasheet | |
| Product Range | M Series |
| Current Rating | 2.5A |
| No. of Poles | 1 Pole |
| Dielectric Strength | 1.5kV |
Technical Specifications
| Product Range | M Series |
|---|---|
| No. of Poles | 1 Pole |
| Current Rating | 2.5A |
|---|---|
| Dielectric Strength | 1.5kV |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038579 |
