Print Page
MRG179.01100
Coaxial Cable, RG179B, 328 ft, 100 m, 2.54 mm, 75 ohm
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoMRG179.01100Copy
Order Code1423311
Technical Datasheet
Coaxial Cable TypeRG179B
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter2.54mm
Impedance75ohm
Jacket ColourWhite
Jacket MaterialPTFE
No. of Max Strands x Strand Size7 x 0.102mm
Product Range-
Wire Gauge-
Conductor MaterialCopper
Product Overview
The MRG179.01100 is a 100m PTFE insulated brown RG 179 B/U Coaxial Cable with 7/0.102mm stranded silver-plated copper conductors. It is made of FEP jacket, 0.102mm SPCW screen.
- CPR: Not Yet Qualified
- 900Vrms Maximum continuous working voltage
- 2.66mm Maximum cable diameter
- Meets MIL-C-17/94 standard
- -55°C to 200°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications
Technical Specifications
Coaxial Cable Type
RG179B
Reel Length (Imperial)
328ft
External Diameter
2.54mm
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 0.102mm
Wire Gauge
-
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
PTFE
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5