Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CD50CNF06NOCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4835637 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,682.280 |
| 5+ | NT$1,574.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,682.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CD50CNF06NOCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4835637 |
| Technical Datasheet | |
| Sensor Type | Capacitive Proximity Sensor |
| Sensing Distance Min | - |
| Sensing Distance Max | 6mm |
| Sensor Output Type | NPN |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | - |
| Sensor Terminals | Cable |
| Sensor Body Material | PBT (Polybutylene Terephthalate) |
| IP Rating | IP67 |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 60°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Type | Capacitive Proximity Sensor |
|---|---|
| Sensing Distance Max | 6mm |
| Supply Voltage Min | 10VDC |
| Sensor Case / Package | - |
| Sensor Body Material | PBT (Polybutylene Terephthalate) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Sensing Distance Min | - |
|---|---|
| Sensor Output Type | NPN |
| Supply Voltage Max | 30VDC |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Lithuania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06341 |
