Print Page
CD50CNF10NO
Capacitive Level Detector, 10mm, Noryl, Digital - NPN, 2m Cable, Rectangular, IP67, 30VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CD50CNF10NOCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4835636 |
| Product Range | CD50CNF Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,699.740 |
| 5+ | NT$1,590.520 |
| 10+ | NT$1,558.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,699.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CD50CNF10NOCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4835636 |
| Product Range | CD50CNF Series |
| Technical Datasheet | |
| Sensor Type | Capacitive Level Detector |
| Sensing Distance Min | - |
| Sensing Distance Max | 10mm |
| Sensor Output Type | Digital - NPN |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | Rectangular |
| Sensor Terminals | 2m Cable |
| Sensor Body Material | Noryl |
| IP Rating | IP67 |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 60°C |
| Product Range | CD50CNF Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Type | Capacitive Level Detector |
|---|---|
| Sensing Distance Max | 10mm |
| Supply Voltage Min | 10VDC |
| Sensor Case / Package | Rectangular |
| Sensor Body Material | Noryl |
| Operating Temperature Min | 0°C |
| Product Range | CD50CNF Series |
| Sensing Distance Min | - |
|---|---|
| Sensor Output Type | Digital - NPN |
| Supply Voltage Max | 30VDC |
| Sensor Terminals | 2m Cable |
| IP Rating | IP67 |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Lithuania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06535 |
