Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CTV4X200A333MVCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4835656 |
| Product Range | CTV Series |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,763.570 |
| 5+ | NT$2,190.000 |
| 10+ | NT$2,150.180 |
| 25+ | NT$2,110.360 |
| 50+ | NT$2,068.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,763.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CTV4X200A333MVCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4835656 |
| Product Range | CTV Series |
| Technical Datasheet | |
| Turns Ratio | - |
| Inductance | - |
| Primary Current | 200A |
| ET Constant | - |
| Frequency Range | - |
| DC Resistance Secondary | 0 |
| DC Resistance Primary | 0 |
| Transformer Mounting | Cable Mount |
| Transformer Terminals | Wire Leaded |
| Product Range | CTV Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Turns Ratio | - |
|---|---|
| Primary Current | 200A |
| Frequency Range | - |
| DC Resistance Primary | 0 |
| Transformer Terminals | Wire Leaded |
| SVHC | No SVHC (25-Jun-2025) |
| Inductance | - |
|---|---|
| ET Constant | - |
| DC Resistance Secondary | 0 |
| Transformer Mounting | Cable Mount |
| Product Range | CTV Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043129 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
