Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA01CM60
Order Code4835986
Product RangeDPA01 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,151.030 |
| 5+ | NT$4,896.310 |
| 10+ | NT$4,743.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,151.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA01CM60
Order Code4835986
Product RangeDPA01 Series
Technical Datasheet
Product RangeDPA01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max600VAC
Phase Type3 Phase
Power Consumption15VA
Phase Monitoring Range Min323VAC
Phase Monitoring Range Max690VAC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DPA01 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
600VAC
Power Consumption
15VA
Phase Monitoring Range Max
690VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
323VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127