Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA52CM44
Order Code4835985
Product RangeDPA52 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,339.210 |
| 5+ | NT$4,124.710 |
| 10+ | NT$3,996.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,339.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA52CM44
Order Code4835985
Product RangeDPA52 Series
Technical Datasheet
Product RangeDPA52 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay Terminals-
Switching Voltage Max250VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption2VA
Phase Monitoring Range Min208VAC
Phase Monitoring Range Max480VAC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DPA52 Series
Contact Current
5A
Relay Terminals
-
Supply Voltage Max
480VAC
Power Consumption
2VA
Phase Monitoring Range Max
480VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
208VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09