Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EC3016TBAPLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4835639 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,496.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,496.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EC3016TBAPLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4835639 |
| Technical Datasheet | |
| Sensor Type | Capacitive Proximity Sensor |
| Sensing Distance Min | 2mm |
| Sensing Distance Max | 16mm |
| Sensor Output Type | SCR |
| Supply Voltage Min | 20VAC |
| Supply Voltage Max | 250VAC |
| Sensor Case / Package | - |
| Sensor Terminals | Cable |
| Sensor Body Material | Thermoplastic Polyester |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 80°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Type | Capacitive Proximity Sensor |
|---|---|
| Sensing Distance Max | 16mm |
| Supply Voltage Min | 20VAC |
| Sensor Case / Package | - |
| Sensor Body Material | Thermoplastic Polyester |
| Operating Temperature Min | -25°C |
| Product Range | - |
| Sensing Distance Min | 2mm |
|---|---|
| Sensor Output Type | SCR |
| Supply Voltage Max | 250VAC |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Lithuania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .171 |
