Print Page
EC5525PPAP
Capacitive Proximity Sensor, Type EC 5525, TRIPLESHIELD™, 25 mm, PNP, 10 to 40 Vdc, Pre-Wired
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EC5525PPAPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 7114953 |
| Product Range | TRIPLESHIELD EC Series |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,441.950 |
| 5+ | NT$3,331.570 |
| 10+ | NT$3,228.430 |
| 25+ | NT$3,163.870 |
| 50+ | NT$3,099.300 |
| 100+ | NT$3,034.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,441.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EC5525PPAPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 7114953 |
| Product Range | TRIPLESHIELD EC Series |
| Technical Datasheet | |
| Sensor Type | Capacitive Proximity Sensor |
| Sensing Distance Min | 5mm |
| Sensing Distance Max | 25mm |
| Sensing Range Max | 25mm |
| Sensor Output Type | PNP |
| Supply Voltage DC Min | 10V |
| Supply Voltage Min | 10VDC |
| Supply Voltage DC Max | 40V |
| Supply Voltage Max | 40VDC |
| Sensor Case / Package | - |
| Sensor Terminals | Cable |
| Sensor Body Material | PC (Polycarbonate) |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Product Range | TRIPLESHIELD EC Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The EC 55 25 PPAP is a capacitive Proximity Switch with sensing distance 16mm flush mounted and sensing distance 25mm non-flush mounted by adjustment. 4- wire DC output with both make (NO) and break (NC) switching. The device features easy mounting with only two M4 screws and ideal for use in material handling and plastic machinery applications.
- Featuring TRIPLESHIELD™ sensor protection
- 4 to 25mm Adjustable sensing distance
- 200mA DC, PNP output
- Make and break switching function
- LED indication
- High noise immunity
- Universal flush and non-flush mountable
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Sensor Type | Capacitive Proximity Sensor |
|---|---|
| Sensing Distance Max | 25mm |
| Sensor Output Type | PNP |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 40VDC |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (21-Jan-2025) |
| Sensing Distance Min | 5mm |
|---|---|
| Sensing Range Max | 25mm |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 40V |
| Sensor Case / Package | - |
| Sensor Body Material | PC (Polycarbonate) |
| Operating Temperature Min | -25°C |
| Product Range | TRIPLESHIELD EC Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Denmark Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .125 |
