Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDP2PA2DU24.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3604510
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,462.640 |
| 5+ | NT$10,983.010 |
| 10+ | NT$10,695.230 |
| 25+ | NT$10,407.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,462.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDP2PA2DU24.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3604510
Technical Datasheet
Sensing Range Max-
Thread Size - Metric-
Sensor Output TypeSPDT Relay
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Technical Specifications
Sensing Range Max
-
Sensor Output Type
SPDT Relay
Supply Voltage DC Max
240V
Thread Size - Metric
-
Supply Voltage DC Min
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148781
