Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-M12-5Copy
Manufacturer Standard Lead Time8 weeks
Order Code4835625
Product RangeMOFT Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,888.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,888.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-M12-5Copy
Manufacturer Standard Lead Time8 weeks
Order Code4835625
Product RangeMOFT Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max20m
Sensing MethodThrough Beam
Output Type-
Product RangeMOFT Series
Connection Method15m Cable
Supply Voltage Min-
Supply Voltage Max3V
Light Source880nm Infrared LED
Qualification-
IP RatingIP66, IP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
MOFT Series
Supply Voltage Min
-
Light Source
880nm Infrared LED
IP Rating
IP66, IP67
Operating Temperature Max
60°C
Sensing Distance Max
20m
Output Type
-
Connection Method
15m Cable
Supply Voltage Max
3V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34756
