Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P23V42EDTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4836001
Product RangeRGC Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,243.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,243.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P23V42EDTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4836001
Product RangeRGC Series
Technical Datasheet
Contact ConfigurationSPST
Load Current42A
Operating Voltage Max265VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min85VAC
Control Voltage Min0VDC
Control Voltage Max10VDC
Product RangeRGC Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
85VAC
Control Voltage Max
10VDC
SVHC
To Be Advised
Load Current
42A
Relay Mounting
DIN Rail, Panel
Switching Mode
Proportional Output
Control Voltage Min
0VDC
Product Range
RGC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
