Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGH1A60D15KKECopy
Manufacturer Standard Lead Time13 weeks
Order Code4145873
Product RangeRGH Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 5+ | NT$4,250.490 |
| 10+ | NT$4,063.640 |
| 50+ | NT$3,876.790 |
| 100+ | NT$3,764.680 |
Price for:Each
Minimum: 5
Multiple: 5
NT$21,252.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGH1A60D15KKECopy
Manufacturer Standard Lead Time13 weeks
Order Code4145873
Product RangeRGH Series
Technical Datasheet
Operating Voltage Max660VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor TerminalsScrew
Operating Voltage Min42VAC
Control Voltage Min4VDC
Product RangeRGH Series
Technical Specifications
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Operating Voltage Min
42VAC
Product Range
RGH Series
Control Voltage Max
32VDC
Contactor Terminals
Screw
Control Voltage Min
4VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261274
