Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A40D5
Order Code4835995
Product RangeRP1A Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,178.960 |
| 5+ | NT$1,027.620 |
| 10+ | NT$876.280 |
| 20+ | NT$858.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,178.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A40D5
Order Code4835995
Product RangeRP1A Series
Technical Datasheet
Contact ConfigurationSPST
Load Current5A
Operating Voltage Max440VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min20VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRP1A Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
440VAC
Relay Terminals
Through Hole
Operating Voltage Min
20VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
5A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
RP1A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023