Print Page
RSBS2332A2V23C17HP
Motor Starter, Soft Starter, 32A, IP20, Single Phase, 195.5V to 264.5V, RSBS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSBS2332A2V23C17HPCopy
Order Code5110618
Product RangeRSBS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$8,610.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,610.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSBS2332A2V23C17HPCopy
Order Code5110618
Product RangeRSBS Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating4.4kW
No. of PhasesSingle Phase
No. of Poles-
Current Rating32A
Supply Voltage Min195.5V
Supply Voltage Max264.5V
IP / NEMA RatingIP20
Product RangeRSBS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase
Current Rating
32A
Supply Voltage Max
264.5V
Product Range
RSBS Series
Power Rating
4.4kW
No. of Poles
-
Supply Voltage Min
195.5V
IP / NEMA Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.501
