Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVC12RN230
Order Code4835642
Product RangeVC12RN Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,112.690 |
| 5+ | NT$5,905.600 |
| 10+ | NT$5,711.710 |
| 25+ | NT$5,597.560 |
| 50+ | NT$5,483.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,112.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVC12RN230
Order Code4835642
Product RangeVC12RN Series
Technical Datasheet
Sensor TypeCapacitive Level Sensor
Sensing Distance Min4mm
Sensing Distance Max12mm
Sensor Output TypeSPDT Relay
Supply Voltage Min195VAC
Supply Voltage Max265VAC
Sensor Case / PackageCylindrical
Sensor Terminals2m Cable
Sensor Body MaterialThermoplastic Polyester
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeVC12RN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Capacitive Level Sensor
Sensing Distance Max
12mm
Supply Voltage Min
195VAC
Sensor Case / Package
Cylindrical
Sensor Body Material
Thermoplastic Polyester
Operating Temperature Min
-20°C
Product Range
VC12RN Series
Sensing Distance Min
4mm
Sensor Output Type
SPDT Relay
Supply Voltage Max
265VAC
Sensor Terminals
2m Cable
IP Rating
IP67
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2886