Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM14-96.AV5.3.D.SCopy
Order Code8764549
Technical Datasheet
No. of Digits / Alpha9
Meter Function-
Meter Range0A to 6A, 185V to 460V, 320V to 800V
Digit Height14mm
Panel Cutout Height91mm
Panel Cutout Width91mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for WM14-96.AV5.3.D.S
1 Product Found
Technical Specifications
No. of Digits / Alpha
9
Meter Range
0A to 6A, 185V to 460V, 320V to 800V
Panel Cutout Height
91mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
-
Digit Height
14mm
Panel Cutout Width
91mm
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
