Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCEENORM
Manufacturer Part No11304Copy
Order Code2072411
Technical Datasheet
Current Rating16A
Voltage Rating VAC-
Connector MountingCable Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector Colour-
IP Rating-
Product Range-
Product Overview
Panel socket with top and bottom cable entry. Surface mounting.
- 50-60 Hz
- 2 Pin and earth
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
-
Voltage Rating VAC
-
Electrical Connector Gender
Outlet
Connector Colour
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
