Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEENORM
Manufacturer Part No31012-TLS
Order Code2072404
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$685.100 |
| 10+ | NT$558.870 |
| 25+ | NT$547.700 |
| 100+ | NT$536.520 |
| 250+ | NT$525.340 |
| 500+ | NT$514.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$685.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEENORM
Manufacturer Part No31012-TLS
Order Code2072404
Technical Datasheet
Current Rating32A
Voltage Rating VAC110V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
One piece body socket with multigrip cable gland and splashproof body (IP44).
- In-line socket comes with protection caps
- Screw terminals included
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
110V
Electrical Connector Gender
Socket
Connector Colour
Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27